R75MC2270AA40J
KEMET Corporation
Description: Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, -200+/-100ppm/Cel TC, 0.027uF, Through Hole Mount, RADIAL LEADED

Overview of R75MC2270AA40J by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing

CAD Models for R75MC2270AA40J by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R75MC2270AA40J by KEMET Corporation

R75MC2270AA40J
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
Capacitance
0.027 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
11 mm
Length
7.2 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
BULK
Positive Tolerance
5%
Rated (AC) Voltage (URac)
200 V
Rated (DC) Voltage (URdc)
400 V
Surface Mount
NO
Terminal Pitch
5 mm
Terminal Shape
WIRE
Width
6 mm
Want to compare parts?
  1. R75MC2270AA40J
    KEMET Corporation
    Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, -200+/-100ppm/Cel TC, 0.027uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for R75MC2270AA40J

This table gives cross-reference parts and alternative options found for R75MC2270AA40J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75MC2270AA40J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R79MC2270DQ40J Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount, 2824, RADIAL LEADED KEMET Corporation R75MC2270AA40J vs R79MC2270DQ40J
79MC2270Z340J Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.027uF, 2824, KEMET Corporation R75MC2270AA40J vs 79MC2270Z340J
79MC2270JC40J Film Capacitor, KEMET Corporation R75MC2270AA40J vs 79MC2270JC40J
R79MC2270AA40J Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount, 2824, RADIAL LEADED KEMET Corporation R75MC2270AA40J vs R79MC2270AA40J
R75MC2270Z340J Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R75MC2270AA40J vs R75MC2270Z340J
79MC2270AA40J Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.027uF, 2824, KEMET Corporation R75MC2270AA40J vs 79MC2270AA40J
79MC2270JH40J Film Capacitor, KEMET Corporation R75MC2270AA40J vs 79MC2270JH40J
R79MC2270JE40J Film Capacitor, KEMET Corporation R75MC2270AA40J vs R79MC2270JE40J
79MC2270JE40J Film Capacitor, KEMET Corporation R75MC2270AA40J vs 79MC2270JE40J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R75MC2270AA40J by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R75MC2270AA40J by KEMET Corporation

Select Manufacturer
Which Manufacturer of R75MC2270AA40J would you like to use for your alert(s)?
  • Please alert me when R75MC2270AA40J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R75MC2270AA40J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R75MC2270AA40J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R75MC2270AA40J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R75MC2270AA40J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R75MC2270AA40J by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: