Part Details for R75MC2270Z340J by KEMET Corporation
Overview of R75MC2270Z340J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R75MC2270Z340J
R75MC2270Z340J CAD Models
R75MC2270Z340J Part Data Attributes
|
R75MC2270Z340J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75MC2270Z340J
KEMET Corporation
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | |
Capacitance | 0.027 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 176.8 mΩ | |
Height | 11 mm | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1170 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for R75MC2270Z340J
This table gives cross-reference parts and alternative options found for R75MC2270Z340J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75MC2270Z340J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R79MC2270DQ40J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount, 2824, RADIAL LEADED | KEMET Corporation | R75MC2270Z340J vs R79MC2270DQ40J |
79MC2270Z340J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.027uF, 2824, | KEMET Corporation | R75MC2270Z340J vs 79MC2270Z340J |
79MC2270JC40J | Film Capacitor, | KEMET Corporation | R75MC2270Z340J vs 79MC2270JC40J |
R79MC2270AA40J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount, 2824, RADIAL LEADED | KEMET Corporation | R75MC2270Z340J vs R79MC2270AA40J |
79MC2270AA40J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.027uF, 2824, | KEMET Corporation | R75MC2270Z340J vs 79MC2270AA40J |
79MC2270JH40J | Film Capacitor, | KEMET Corporation | R75MC2270Z340J vs 79MC2270JH40J |
R79MC2270JE40J | Film Capacitor, | KEMET Corporation | R75MC2270Z340J vs R79MC2270JE40J |
R75MC2270AA40J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, -200+/-100ppm/Cel TC, 0.027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75MC2270Z340J vs R75MC2270AA40J |
79MC2270JE40J | Film Capacitor, | KEMET Corporation | R75MC2270Z340J vs 79MC2270JE40J |