-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, 3920, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-R75MD2470Z3B0J-ND
|
DigiKey | CAP FILM 0.047UF 5% 400VDC RAD Min Qty: 1 Lead time: 25 Weeks Container: Bulk MARKETPLACE PRODUCT |
970 In Stock |
|
$0.4200 / $0.5900 | Buy Now |
DISTI #
399-R75MD2470Z3B0J-ND
|
DigiKey | CAP FILM 0.047UF 5% 400VDC RAD Min Qty: 1 Lead time: 25 Weeks Container: Box | Temporarily Out of Stock |
|
$0.2956 / $0.9500 | Buy Now |
DISTI #
80-R75MD2470Z3B0J
|
Mouser Electronics | Film Capacitors 400V 0.047 uF 105C 5% 2 Pin LS=7.5 mm AEC-Q200 RoHS: Compliant | 720 |
|
$0.3340 / $0.9500 | Buy Now |
|
Onlinecomponents.com |
970 Partner Stock |
|
$0.4003 / $0.5810 | Buy Now | |
DISTI #
R75MD2470Z3B0J
|
TME | Capacitor: polypropylene, R75, 47nF, 10x5x10.5mm, THT, ±5%, 7.5mm Min Qty: 5 | 3045 |
|
$0.2030 / $0.5830 | Buy Now |
DISTI #
KEMET R75MD2470Z3B0J
|
PEI Genesis | Film Capacitor | 970 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75MD2470Z3B0J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75MD2470Z3B0J
KEMET Corporation
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, 3920, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10.5 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |