-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC0944
|
Newark | .023Uf 400V |Kemet R75MF23304030J RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1670 / $0.1830 | Buy Now |
DISTI #
399-18314-ND
|
DigiKey | CAP FILM 0.033UF 5% 400VDC RAD Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
477 In Stock |
|
$0.1154 / $0.3800 | Buy Now |
DISTI #
80-R75MF23304030J
|
Mouser Electronics | Film Capacitors 0.033 uF 105C 5% 0.033 uF 105C 0.05 | 0 |
|
$0.1660 / $0.1960 | Order Now |
DISTI #
C1S408402550222
|
Chip1Stop | Capacitor Film | 1300 |
|
$0.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75MF23304030J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75MF23304030J
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 33.8 mΩ | |
Height | 11 mm | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Temperature Coefficient | -200+/-100ppm/Cel ppm/°C | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for R75MF23304030J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75MF23304030J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75MF2330JM30J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.033uF, 5120, | KEMET Corporation | R75MF23304030J vs R75MF2330JM30J |
75MF2330GY30J | Film Capacitor, | KEMET Corporation | R75MF23304030J vs 75MF2330GY30J |
R75MF23305030J | Film Capacitor, | KEMET Corporation | R75MF23304030J vs R75MF23305030J |
75MF2330AA30J | Film Capacitor, | KEMET Corporation | R75MF23304030J vs 75MF2330AA30J |
R75MF2330JA30J | Film Capacitor, | KEMET Corporation | R75MF23304030J vs R75MF2330JA30J |
R75MF2330JB30J | Film Capacitor, | KEMET Corporation | R75MF23304030J vs R75MF2330JB30J |
R75MF2330JE30J | Film Capacitor, | KEMET Corporation | R75MF23304030J vs R75MF2330JE30J |
75MF2330JE30J | Film Capacitor, | KEMET Corporation | R75MF23304030J vs 75MF2330JE30J |
75MF2330JA30J | Film Capacitor, | KEMET Corporation | R75MF23304030J vs 75MF2330JA30J |
75MF23304030J | Film Capacitor, | KEMET Corporation | R75MF23304030J vs 75MF23304030J |