-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.47uF, 7139,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC1219
|
Newark | 340.uf 400V |Kemet R75MI3470GY30J Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4600 / $0.6220 | Buy Now |
DISTI #
399-R75MI3470GY30JTR-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 810 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5585 | Buy Now |
DISTI #
80-R75MI3470GY30J
|
Mouser Electronics | Film Capacitors 400V 0.47 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 RoHS: Compliant | 493 |
|
$0.4450 / $1.3200 | Buy Now |
DISTI #
R75MI3470GY30J
|
Avnet Abacus | Power Film Capacitor, 0.47 uF, 220 V, 400 V, � 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Tape and Reel (Alt: R75MI3470GY30J) RoHS: Compliant Min Qty: 810 Package Multiple: 270 Lead time: 53 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75MI3470GY30J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75MI3470GY30J
KEMET Corporation
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.47uF, 7139,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |