R75MR3680AA30K
KEMET Corporation
Description: Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.68uF,

Overview of R75MR3680AA30K by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing

Price & Stock for R75MR3680AA30K by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 92AC1399
Newark 0.68 F 400V |Kemet R75MR3680AA30K RoHS: Not Compliant Min Qty: 816 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $1.1000
  • 1,000 $0.9530
  • 2,500 $0.8540
$0.8540 / $1.1000 Buy Now
DISTI # 399-R75MR3680AA30K-ND
DigiKey CAP FILM AUTO POLYPROP RAD Min Qty: 4080 Lead time: 23 Weeks Container: Tray Temporarily Out of Stock
  • 4,080 $0.8179
$0.8179 Buy Now
DISTI # 80-R75MR3680AA30K
Mouser Electronics Film Capacitors 400V 0.68uF 10% LS=27.5mm RoHS: Compliant 0
  • 4,080 $0.8490
  • 5,712 $0.8170
$0.8170 / $0.8490 Order Now
DISTI # R75MR3680AA30K
Avnet Abacus Power Film Capacitor, 0.68 uF, 220 V, 400 V, � 10%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R75MR3680AA30K) RoHS: Compliant Min Qty: 4080 Package Multiple: 816 Lead time: 53 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for R75MR3680AA30K by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R75MR3680AA30K by KEMET Corporation

R75MR3680AA30K
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Capacitance
0.68 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
17 mm
JESD-609 Code
e3
Length
32 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TRAY
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
400 V
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
27.5 mm
Terminal Shape
WIRE
Width
9 mm
Want to compare parts?
  1. R75MR3680AA30K
    KEMET Corporation
    Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.68uF,
    VS

Alternate Parts for R75MR3680AA30K

This table gives cross-reference parts and alternative options found for R75MR3680AA30K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75MR3680AA30K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
75MR3680CK30K Film Capacitor, KEMET Corporation R75MR3680AA30K vs 75MR3680CK30K
75MR36804030K Film Capacitor, KEMET Corporation R75MR3680AA30K vs 75MR36804030K
R75MR3680JH30K Film Capacitor, KEMET Corporation R75MR3680AA30K vs R75MR3680JH30K
R75MR3680CK30K Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R75MR3680AA30K vs R75MR3680CK30K
R75MR3680JE30K Film Capacitor, KEMET Corporation R75MR3680AA30K vs R75MR3680JE30K
75MR3680AA30K Film Capacitor, KEMET Corporation R75MR3680AA30K vs 75MR3680AA30K
75MR3680JE30K Film Capacitor, KEMET Corporation R75MR3680AA30K vs 75MR3680JE30K
75MR3680JH30K Film Capacitor, KEMET Corporation R75MR3680AA30K vs 75MR3680JH30K
R75MR36804030K Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.68uF, KEMET Corporation R75MR3680AA30K vs R75MR36804030K
75MR3680JB30K Film Capacitor, KEMET Corporation R75MR3680AA30K vs 75MR3680JB30K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R75MR3680AA30K by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R75MR3680AA30K by KEMET Corporation

Select Manufacturer
Which Manufacturer of R75MR3680AA30K would you like to use for your alert(s)?
  • Please alert me when R75MR3680AA30K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R75MR3680AA30K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R75MR3680AA30K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R75MR3680AA30K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R75MR3680AA30K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R75MR3680AA30K by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: