-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 400V, 1.5uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y5341
|
Newark | Cap, 1.5µf, 400V, 5%, Pp, Radial, Capacitance:1.5µf, Voltage Rating:400V, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 5%, Product Range:R75 Series, Capacitor Case Style:Radial Box, Capacitor Terminals:Radialrohs Compliant: Yes |Kemet R75MR41504030J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 / $2.5700 | Buy Now |
DISTI #
399-12824-ND
|
DigiKey | CAP FILM 1.5UF 5% 400VDC RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Tray |
163 In Stock |
|
$0.9438 / $2.4700 | Buy Now |
DISTI #
80-R75MR41504030J
|
Mouser Electronics | Film Capacitors 400V 1.5uF 5% LS=27.5mm RoHS: Compliant | 333 |
|
$0.9430 / $2.4700 | Buy Now |
DISTI #
R75MR41504030J
|
TME | Capacitor: polypropylene, R75, 1.5uF, 32x13x22mm, THT, ±5%, 27.5mm Min Qty: 1 | 288 |
|
$0.9300 / $2.3600 | Buy Now |
DISTI #
R75MR41504030J
|
Avnet Abacus | (Alt: R75MR41504030J) RoHS: Compliant Min Qty: 864 Package Multiple: 288 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75MR41504030J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75MR41504030J
KEMET Corporation
Film Capacitor, Polypropylene, 400V, 1.5uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 22 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |
This table gives cross-reference parts and alternative options found for R75MR41504030J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75MR41504030J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75MR41505030J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 1.5uF, | KEMET Corporation | R75MR41504030J vs R75MR41505030J |
R75MR4150JH30J | Film Capacitor, | KEMET Corporation | R75MR41504030J vs R75MR4150JH30J |
R75MR4150AA30J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 1.5uF, | KEMET Corporation | R75MR41504030J vs R75MR4150AA30J |
75MR4150AA30J | Film Capacitor, | KEMET Corporation | R75MR41504030J vs 75MR4150AA30J |
75MR41504030J | Film Capacitor, | KEMET Corporation | R75MR41504030J vs 75MR41504030J |
75MR41505030J | Film Capacitor, | KEMET Corporation | R75MR41504030J vs 75MR41505030J |
75MR4150JE30J | Film Capacitor, | KEMET Corporation | R75MR41504030J vs 75MR4150JE30J |
R75MR4150CK30J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 1.5uF, | KEMET Corporation | R75MR41504030J vs R75MR4150CK30J |
R75MR4150JB30J | Film Capacitor, | KEMET Corporation | R75MR41504030J vs R75MR4150JB30J |
75MR4150JB30J | Film Capacitor, | KEMET Corporation | R75MR41504030J vs 75MR4150JB30J |