Part Details for R75MR42204040J (ALTERNATE: 8752096) by KEMET Corporation
Overview of R75MR42204040J (ALTERNATE: 8752096) by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R75MR42204040J (ALTERNATE: 8752096)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70666566
|
RS | R75 2.2uF Polypropylene Film Capacitor 220 V ac, 400 V dc +/-5% | KEMET R75MR42204040J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 35 |
|
$3.7000 | Buy Now |