-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 2.2uF,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC1420
|
Newark | 2.2 F/ 400Vv |Kemet R75MR42205040K RoHS: Not Compliant Min Qty: 288 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1900 / $1.6900 | Buy Now |
DISTI #
399-R75MR42205040K-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 864 Lead time: 23 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.3082 | Buy Now |
DISTI #
R75MR42205040K
|
Avnet Abacus | Power Film Capacitor, 2.2 uF, 220 V, 400 V, � 10%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R75MR42205040K) RoHS: Compliant Min Qty: 864 Package Multiple: 288 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75MR42205040K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75MR42205040K
KEMET Corporation
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 2.2uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 25 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |
This table gives cross-reference parts and alternative options found for R75MR42205040K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75MR42205040K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75MR4220CK40K | Film Capacitor, | KEMET Corporation | R75MR42205040K vs 75MR4220CK40K |
R75MR4220CK40K | Film Capacitor, | KEMET Corporation | R75MR42205040K vs R75MR4220CK40K |
R75MR4220AA40K | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75MR42205040K vs R75MR4220AA40K |
75MR4220JE40K | Film Capacitor, | KEMET Corporation | R75MR42205040K vs 75MR4220JE40K |
75MR42205040K | Film Capacitor, | KEMET Corporation | R75MR42205040K vs 75MR42205040K |
R75MR42204040K | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 2.2uF, | KEMET Corporation | R75MR42205040K vs R75MR42204040K |
75MR4220JB40K | Film Capacitor, | KEMET Corporation | R75MR42205040K vs 75MR4220JB40K |
75MR42204040K | Film Capacitor, | KEMET Corporation | R75MR42205040K vs 75MR42204040K |
R75MR4220JH40K | Film Capacitor, | KEMET Corporation | R75MR42205040K vs R75MR4220JH40K |
R75MR4220JB40K | Film Capacitor, | KEMET Corporation | R75MR42205040K vs R75MR4220JB40K |