-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 400V, 4.7uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK1232
|
Newark | Cap, Film, Pp, 4.7Uf, 400Vdc, Th Rohs Compliant: Yes |Kemet R75MR44704030J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 224 |
|
$2.3600 / $4.3800 | Buy Now |
DISTI #
92AC1428
|
Newark | 440.uf 400V |Kemet R75MR44704030J Min Qty: 112 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2700 / $3.0400 | Buy Now |
DISTI #
399-12826-ND
|
DigiKey | CAP FILM 4.7UF 5% 400VDC RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Tray |
42 In Stock |
|
$2.2320 / $3.1700 | Buy Now |
DISTI #
80-R75MR44704030J
|
Mouser Electronics | Film Capacitors 400V 4.7uF 5% LS=27.5mm RoHS: Compliant | 244 |
|
$2.2900 / $4.5000 | Buy Now |
DISTI #
R75MR44704030J
|
TTI | Film Capacitors 400V 4.7uF 5% LS=27.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 224 Package Multiple: 112 Container: Tray | Americas - 0 |
|
$2.2600 | Buy Now |
DISTI #
R75MR44704030J
|
TME | Capacitor: polypropylene, R75, 4.7uF, 32x22x37mm, THT, ±5%, 27.5mm Min Qty: 1 | 0 |
|
$2.0200 / $4.5900 | RFQ |
DISTI #
R75MR44704030J
|
Avnet Abacus | (Alt: R75MR44704030J) RoHS: Compliant Min Qty: 224 Package Multiple: 112 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75MR44704030J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75MR44704030J
KEMET Corporation
Film Capacitor, Polypropylene, 400V, 4.7uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 4.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 37 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 22 mm |