-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, -200+/-100ppm/Cel TC, 3.9uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ7728
|
Newark | Cap, 3.9Uf, 400V, Film, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:3.9Μf, Capacitance Tolerance:± 5%, Typical Applications:High Frequency, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet R75MW439050L3J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 98 |
|
$2.7800 / $2.7900 | Buy Now |
DISTI #
399-R75MW439050L3J-ND
|
DigiKey | CAP FILM 3.9UF 5% 400VDC RADIAL Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
322 In Stock |
|
$1.9975 / $2.8400 | Buy Now |
DISTI #
80-R75MW439050L3J
|
Mouser Electronics | Film Capacitors 400V 3.9 uF 105C 5% 2 Pin LS=37.5 mm AEC-Q200 RoHS: Compliant | 0 |
|
$2.6700 / $2.6800 | Order Now |
|
Onlinecomponents.com |
108 Partner Stock |
|
$2.8600 / $4.0500 | Buy Now | |
DISTI #
66422979
|
Verical | Cap Film 3.9uF 400V PP 5%( 41.5 X 16 X 28.5mm) Radial Plastic Rectangular Can 37.5mm 105°C Bag RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 108 |
|
$3.3700 / $4.0000 | Buy Now |
DISTI #
66407379
|
Verical | Cap Film 3.9uF 400V PP 5%( 41.5 X 16 X 28.5mm) Radial Plastic Rectangular Can 37.5mm 105°C Bag RoHS: Compliant Min Qty: 38 Package Multiple: 1 | Americas - 98 |
|
$1.9571 / $2.0346 | Buy Now |
DISTI #
R75MW439050L3J
|
TME | Capacitor: polypropylene, R75, 3.9uF, 41.5x19x24mm, THT, ±5% Min Qty: 1 | 9 |
|
$2.0600 / $3.4400 | Buy Now |
DISTI #
3584335
|
element14 Asia-Pacific | CAP, AEC-Q200, 3.9UF, 400V, FILM, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 85 |
|
$2.6590 / $4.7050 | Buy Now |
DISTI #
3584335
|
Farnell | CAP, AEC-Q200, 3.9UF, 400V, FILM, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 1 Days Container: Each | 85 |
|
$2.5529 / $4.1171 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75MW439050L3J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75MW439050L3J
KEMET Corporation
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, -200+/-100ppm/Cel TC, 3.9uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 3.9 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 19 mm | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tray | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 24 mm |