Part Details for R75PD222040A0J by KEMET Corporation
Overview of R75PD222040A0J by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for R75PD222040A0J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC1604
|
Newark | 0,022 630V |Kemet R75PD222040A0J RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1450 / $0.1890 | Buy Now |
Part Details for R75PD222040A0J
R75PD222040A0J CAD Models
R75PD222040A0J Part Data Attributes
|
R75PD222040A0J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75PD222040A0J
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 10.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for R75PD222040A0J
This table gives cross-reference parts and alternative options found for R75PD222040A0J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75PD222040A0J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75PD2220JHA0J | Film Capacitor, | KEMET Corporation | R75PD222040A0J vs 75PD2220JHA0J |
PHE450MK5220JR17 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, 4124, RADIAL LEADED | KEMET Corporation | R75PD222040A0J vs PHE450MK5220JR17 |
75PD2220AAA0J | Film Capacitor, | KEMET Corporation | R75PD222040A0J vs 75PD2220AAA0J |
R75PD2220JAA0J | Film Capacitor, | KEMET Corporation | R75PD222040A0J vs R75PD2220JAA0J |
F450KM223J630R | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, 4124, RADIAL LEADED | KEMET Corporation | R75PD222040A0J vs F450KM223J630R |
PHE450MK5220JR20 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, 4124, RADIAL LEADED | KEMET Corporation | R75PD222040A0J vs PHE450MK5220JR20 |
F450KM223J630C | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, 4124, RADIAL LEADED | KEMET Corporation | R75PD222040A0J vs F450KM223J630C |
R75PD2220DQA0J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.022uF, 4124, | KEMET Corporation | R75PD222040A0J vs R75PD2220DQA0J |
75PD222050A0J | Film Capacitor, | KEMET Corporation | R75PD222040A0J vs 75PD222050A0J |
75PD2220JEA0J | Film Capacitor, | KEMET Corporation | R75PD222040A0J vs 75PD2220JEA0J |