-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.022uF, 4124,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC1599
|
Newark | 0,022 630V |Kemet R75PD2220DQA0K RoHS: Not Compliant Min Qty: 1350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1480 / $0.1640 | Buy Now |
DISTI #
399-R75PD2220DQA0KTB-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 1350 Lead time: 23 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1744 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75PD2220DQA0K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75PD2220DQA0K
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.022uF, 4124,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
Length | 10.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for R75PD2220DQA0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75PD2220DQA0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75PD2220Z3A0K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.022uF, 4124, | KEMET Corporation | R75PD2220DQA0K vs R75PD2220Z3A0K |
75PD2220JEA0K | Film Capacitor, | KEMET Corporation | R75PD2220DQA0K vs 75PD2220JEA0K |
R75PD222050A0K | Film Capacitor, | KEMET Corporation | R75PD2220DQA0K vs R75PD222050A0K |
R75PD2220JBA0K | Film Capacitor, | KEMET Corporation | R75PD2220DQA0K vs R75PD2220JBA0K |
75PD2220JHA0K | Film Capacitor, | KEMET Corporation | R75PD2220DQA0K vs 75PD2220JHA0K |
75PD222040A0K | Film Capacitor, | KEMET Corporation | R75PD2220DQA0K vs 75PD222040A0K |
R75PD222040A0K | Film Capacitor, | KEMET Corporation | R75PD2220DQA0K vs R75PD222040A0K |
R75PD2220JAA0K | Film Capacitor, | KEMET Corporation | R75PD2220DQA0K vs R75PD2220JAA0K |
75PD2220JBA0K | Film Capacitor, | KEMET Corporation | R75PD2220DQA0K vs 75PD2220JBA0K |
75PD222050A0K | Film Capacitor, | KEMET Corporation | R75PD2220DQA0K vs 75PD222050A0K |