Part Details for R75PF1100CK00J by KEMET Corporation
Overview of R75PF1100CK00J by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R75PF1100CK00J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R75PF1100CK00J
|
Avnet Abacus | Power Film Capacitor, 1000 pF, 250 V, 630 V, � 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R75PF1100CK00J) RoHS: Compliant Min Qty: 7500 Package Multiple: 1500 Lead time: 7 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for R75PF1100CK00J
R75PF1100CK00J CAD Models
R75PF1100CK00J Part Data Attributes
|
R75PF1100CK00J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75PF1100CK00J
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.001uF, 5116,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5116 | |
Reach Compliance Code | compliant | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 5116 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Width | 4 mm |