-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH4990
|
Newark | Cap, Aec-Q200, 0.047Uf, 630V, Film Rohs Compliant: Yes |Kemet R75PI247050H3J RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 8710 |
|
$0.1750 / $0.3320 | Buy Now |
DISTI #
82AH1050
|
Newark | Cap, Aec-Q200, 0.047Uf, 630V, Film, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.047µf, Capacitance Tolerance:± 5%, Typical Applications:High Frequency, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet R75PI247050H3J RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1890 | Buy Now |
DISTI #
399-R75PI247050H3J-ND
|
DigiKey | CAP FILM 0.047UF 5% 630VDC RAD Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
2795 In Stock |
|
$0.1449 / $0.6100 | Buy Now |
DISTI #
80-R75PI247050H3J
|
Mouser Electronics | Film Capacitors 630V 0.047 uF 125C 5% 2 Pin LS=15 mm AEC-Q200 RoHS: Compliant | 542 |
|
$0.1320 / $0.5400 | Buy Now |
DISTI #
R75PI247050H3J
|
TTI | Film Capacitors 630V 0.047 uF 125C 5% 2 Pin LS=15 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.1190 | Buy Now |
DISTI #
R75PI247050H3J
|
TME | Capacitor: polypropylene, R75, 47nF, 18x5x11mm, THT, ±5%, 15mm Min Qty: 1 | 1000 |
|
$0.1950 / $0.5310 | Buy Now |
DISTI #
R75PI247050H3J
|
Avnet Abacus | (Alt: R75PI247050H3J) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 53 Weeks, 0 Days | Abacus - 1000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75PI247050H3J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75PI247050H3J
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 23.7 mΩ | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 3740 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for R75PI247050H3J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75PI247050H3J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75PI247050H3J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75PI247050H3J vs 75PI247050H3J |