-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 7130, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC1878
|
Newark | 0,1 Uf 30 Vv |Kemet R75PI3100CK30K Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3350 / $0.4460 | Buy Now |
DISTI #
399-R75PI3100CK30KTR-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 800 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4093 | Buy Now |
DISTI #
80-R75PI3100CK30K
|
Mouser Electronics | Film Capacitors 630V 0.1 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.4100 / $0.7800 | Order Now |
DISTI #
R75PI3100CK30K
|
Avnet Abacus | Power Film Capacitor, 0.1 uF, 250 V, 630 V, � 10%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R75PI3100CK30K) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 7 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
R75PI3100CK30K
|
Avnet Asia | Power Film Capacitor, 0.1 uF, 250 V, 630 V, ± 10%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R75PI3100CK30K) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 49 Weeks, 0 Days | 0 |
|
$0.2415 / $0.2721 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75PI3100CK30K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75PI3100CK30K
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 7130, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 13.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7.5 mm |