-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, 7139,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC1923
|
Newark | 0,22 U 630V |Kemet R75PI3220DQ30K Min Qty: 380 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4040 / $0.5460 | Buy Now |
DISTI #
399-R75PI3220DQ30KCT-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
380 In Stock |
|
$0.3903 / $1.1600 | Buy Now |
DISTI #
80-R75PI3220DQ30K
|
Mouser Electronics | Film Capacitors 630V 0.22 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 RoHS: Compliant | 612 |
|
$0.4020 / $1.1700 | Buy Now |
|
Onlinecomponents.com |
5109 Partner Stock |
|
$0.4132 | Buy Now | |
DISTI #
KEMET R75PI3220DQ30K
|
PEI Genesis | Film Capacitor | 5109 |
|
Buy Now | |
DISTI #
R75PI3220DQ30K
|
Avnet Abacus | Power Film Capacitor, 0.22 uF, 250 V, 630 V, � 10%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R75PI3220DQ30K) RoHS: Compliant Min Qty: 760 Package Multiple: 380 Lead time: 7 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4385667
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.4549 / $0.9604 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75PI3220DQ30K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75PI3220DQ30K
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, 7139,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |