-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.082uF,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC1952
|
Newark | 2800Pf 630V |Kemet R75PN2820AA30K RoHS: Not Compliant Min Qty: 805 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3290 / $0.4090 | Buy Now |
DISTI #
399-R75PN2820AA30K-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 805 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4001 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75PN2820AA30K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75PN2820AA30K
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.082uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.082 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for R75PN2820AA30K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75PN2820AA30K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75PN2820JM30K | Film Capacitor, | KEMET Corporation | R75PN2820AA30K vs 75PN2820JM30K |
75PN2820JH30K | Film Capacitor, | KEMET Corporation | R75PN2820AA30K vs 75PN2820JH30K |
R75PN2820CK30K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.082uF, | KEMET Corporation | R75PN2820AA30K vs R75PN2820CK30K |
75PN2820AA30K | Film Capacitor, | KEMET Corporation | R75PN2820AA30K vs 75PN2820AA30K |
R75PN28204030K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.082uF, | KEMET Corporation | R75PN2820AA30K vs R75PN28204030K |
R75PN2820JA30K | Film Capacitor, | KEMET Corporation | R75PN2820AA30K vs R75PN2820JA30K |
R75PN2820JB30K | Film Capacitor, | KEMET Corporation | R75PN2820AA30K vs R75PN2820JB30K |
C322J823K90C450 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.082uF, | Xiamen Faratronic Co Ltd | R75PN2820AA30K vs C322J823K90C450 |
C322J823K90C000 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.082uF, | Xiamen Faratronic Co Ltd | R75PN2820AA30K vs C322J823K90C000 |
R75PN2820JH30K | Film Capacitor, | KEMET Corporation | R75PN2820AA30K vs R75PN2820JH30K |