-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 0.22uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC2014
|
Newark | 0,22 U 630V |Kemet R75PN3220DQ30K RoHS: Not Compliant Min Qty: 380 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4750 / $0.6430 | Buy Now |
DISTI #
399-R75PN3220DQ30KTB-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 380 Lead time: 23 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.7216 | Buy Now |
DISTI #
R75PN3220DQ30K
|
Avnet Americas | Power Film Capacitor, 0.22 uF, 250 V, 630 V, ± 10%, Metallized PP, Radial Box - 2 Pin, Through Hole - Tape and Reel (Alt: R75PN3220DQ30K) RoHS: Compliant Min Qty: 380 Package Multiple: 380 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-R75PN3220DQ30K
|
Mouser Electronics | Film Capacitors 630V 0.22 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.4590 / $1.3600 | Order Now |
DISTI #
R75PN3220DQ30K
|
Avnet Abacus | Power Film Capacitor, 0.22 uF, 250 V, 630 V, � 10%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R75PN3220DQ30K) RoHS: Compliant Min Qty: 760 Package Multiple: 380 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75PN3220DQ30K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75PN3220DQ30K
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 0.22uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for R75PN3220DQ30K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75PN3220DQ30K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75PN3220AA30K | Film Capacitor, Polypropylene, 630V, 0.22uF | KEMET Corporation | R75PN3220DQ30K vs R75PN3220AA30K |
C322J224K90C000 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, | Xiamen Faratronic Co Ltd | R75PN3220DQ30K vs C322J224K90C000 |
R75PN3220JE30K | Film Capacitor, | KEMET Corporation | R75PN3220DQ30K vs R75PN3220JE30K |
R75PN3220JA30K | Film Capacitor, | KEMET Corporation | R75PN3220DQ30K vs R75PN3220JA30K |
R75PN3220JH30K | Film Capacitor, | KEMET Corporation | R75PN3220DQ30K vs R75PN3220JH30K |
R75PN3220JM30K | Film Capacitor, | KEMET Corporation | R75PN3220DQ30K vs R75PN3220JM30K |
R75PN3220GY30K | Film Capacitor, | KEMET Corporation | R75PN3220DQ30K vs R75PN3220GY30K |
75PN3220JA30K | Film Capacitor, | KEMET Corporation | R75PN3220DQ30K vs 75PN3220JA30K |
C322J224K90C450 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, | Xiamen Faratronic Co Ltd | R75PN3220DQ30K vs C322J224K90C450 |
R75PN32205030K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, | KEMET Corporation | R75PN3220DQ30K vs R75PN32205030K |