-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.033uF, 7124,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC2245
|
Newark | .023Uf 1000V |Kemet R75QI23304000J RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1690 / $0.2200 | Buy Now |
DISTI #
399-R75QI23304000J-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 2700 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1879 | Buy Now |
DISTI #
R75QI23304000J
|
Avnet Abacus | (Alt: R75QI23304000J) RoHS: Compliant Min Qty: 2700 Package Multiple: 900 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75QI23304000J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75QI23304000J
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.033uF, 7124,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for R75QI23304000J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75QI23304000J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75QI2330JH00J | Film Capacitor, | KEMET Corporation | R75QI23304000J vs 75QI2330JH00J |
R75QI23305000J | Film Capacitor, Polypropylene, 1000V, 0.033uF, 7124 | KEMET Corporation | R75QI23304000J vs R75QI23305000J |
R75QI2330JE00J | Film Capacitor, | KEMET Corporation | R75QI23304000J vs R75QI2330JE00J |
75QI2330JA00J | Film Capacitor, | KEMET Corporation | R75QI23304000J vs 75QI2330JA00J |
R75QI2330JH00J | Film Capacitor, | KEMET Corporation | R75QI23304000J vs R75QI2330JH00J |
75QI2330CK00J | Film Capacitor, | KEMET Corporation | R75QI23304000J vs 75QI2330CK00J |
R75QI2330CK00J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, 7124, RADIAL LEADED | KEMET Corporation | R75QI23304000J vs R75QI2330CK00J |
75QI2330JM00J | Film Capacitor, | KEMET Corporation | R75QI23304000J vs 75QI2330JM00J |
R75QI2330DQ00J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.033uF, 7124, | KEMET Corporation | R75QI23304000J vs R75QI2330DQ00J |
75QI2330GY00J | Film Capacitor, | KEMET Corporation | R75QI23304000J vs 75QI2330GY00J |