-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 0.033uF, 7124
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y2971
|
Newark | Cap, 0.033Μf, 1 Kv, 5%, Pp, Radial, Capacitance:33000Pf, Voltage Rating:1Kv, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 5%, Product Range:R75 Series, Capacitor Case Style:Radial Box, Capacitor Rohs Compliant: Yes |Kemet R75QI23305000J Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$0.2110 / $0.3890 | Buy Now |
DISTI #
399-12573-ND
|
DigiKey | CAP FILM 0.033UF 5% 1KVDC RADIAL Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
445 In Stock |
|
$0.1588 / $0.6600 | Buy Now |
DISTI #
80-R75QI23305000J
|
Mouser Electronics | Film Capacitors 1k V 0.033 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 RoHS: Compliant | 221 |
|
$0.1580 / $0.6600 | Buy Now |
DISTI #
R75QI23305000J
|
TTI | Film Capacitors 1k V 0.033 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 900 Package Multiple: 900 Container: Bulk | Americas - 0 |
|
$0.1560 / $0.1800 | Buy Now |
DISTI #
R75QI23305000J
|
TME | Capacitor: polypropylene, R75, 33nF, 18x6x12mm, THT, ±5%, 15mm Min Qty: 5 | 500 |
|
$0.1340 / $0.3050 | Buy Now |
DISTI #
R75QI23305000J
|
Avnet Abacus | Power Film Capacitor, 0.033 uF, 250 V, 1 kV, � 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R75QI23305000J) RoHS: Compliant Min Qty: 1800 Package Multiple: 900 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75QI23305000J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75QI23305000J
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 0.033uF, 7124
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |