-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 0.068uF, 7133
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y5354
|
Newark | Cap, 0.068Μf, 1 Kv, 5%, Pp, Radial, Capacitance:68000Pf, Voltage Rating:1Kv, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 5%, Product Range:R75 Series, Capacitor Case Style:Radial Box, Capacitor Rohs Compliant: Yes |Kemet R75QI26804000J Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.3960 / $0.9670 | Buy Now |
DISTI #
399-12575-ND
|
DigiKey | CAP FILM 0.068UF 5% 1KVDC RADIAL Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
1347 In Stock |
|
$0.2722 / $0.8800 | Buy Now |
DISTI #
80-R75QI26804000J
|
Mouser Electronics | Film Capacitors 1k V 0.068 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 RoHS: Compliant | 1355 |
|
$0.2610 / $0.7700 | Buy Now |
|
Onlinecomponents.com | Film Capacitor - Polypropylene - 1000V - 5% +Tol - 5% -Tol - -200+/-100ppm/Cel TC - 0.068uF - Through Hole Mount RoHS: Compliant |
42 In Stock |
|
$0.3633 / $0.5569 | Buy Now |
DISTI #
R75QI26804000J
|
TME | Capacitor: polypropylene, R75, 68nF, 18x8.5x14.5mm, THT, ±5%, 15mm Min Qty: 5 | 495 |
|
$0.2840 / $0.7290 | Buy Now |
DISTI #
KEMET R75QI26804000J
|
PEI Genesis | Film Capacitor | 0 |
|
Buy Now | |
DISTI #
R75QI26804000J
|
Avnet Abacus | Power Film Capacitor, 0.068 uF, 250 V, 1 kV, � 5%, PP, Radial Box - 2 Pin, Through Hole (Alt: R75QI26804000J) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 7 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2495977
|
element14 Asia-Pacific | CAP, 0.068F, 1 KV, 5%, PP, RADIAL RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$0.3526 / $0.9330 | Buy Now |
DISTI #
2495977
|
Farnell | CAP, 0.068F, 1 KV, 5%, PP, RADIAL RoHS: Compliant Min Qty: 10 Lead time: 12 Weeks, 1 Days Container: Each | 0 |
|
$0.3085 / $0.9645 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75QI26804000J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75QI26804000J
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 0.068uF, 7133
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 14.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |