-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 0.1uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y4113
|
Newark | Capacitor, Film, Pp, 0.1Uf, 1Kv, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.1Μf, Capacitance Tolerance:± 5%, Typical Applications:High Frequency, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet R75QN31004000J Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 485 |
|
$0.4470 / $0.6870 | Buy Now |
DISTI #
399-12577-ND
|
DigiKey | CAP FILM 0.1UF 5% 1KVDC RADIAL Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
55 In Stock |
|
$0.3718 / $0.8000 | Buy Now |
DISTI #
80-R75QN31004000J
|
Mouser Electronics | Film Capacitors 1k V 0.1 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.3710 / $0.8000 | Order Now |
DISTI #
R75QN31004000J
|
TME | Capacitor: polypropylene, R75, 100nF, 26.5x7x16mm, THT, ±5%, 22.5mm Min Qty: 5 | 0 |
|
$0.3550 / $0.8060 | RFQ |
DISTI #
2456397
|
element14 Asia-Pacific | CAP, 0.1F, 1 KV, 5%, PP, RADIAL RoHS: Compliant Min Qty: 10 Container: Each | 485 |
|
$0.4276 / $0.9009 | Buy Now |
DISTI #
2456397
|
Farnell | CAP, 0.1F, 1 KV, 5%, PP, RADIAL RoHS: Compliant Min Qty: 10 Lead time: 12 Weeks, 1 Days Container: Each | 485 |
|
$0.3741 / $0.6102 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75QN31004000J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75QN31004000J
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 0.1uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |