-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 0.1uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK4531
|
Newark | Cap, Film, Pp, 0.1Uf, 1Kvdc, Th Rohs Compliant: Yes |Kemet R75QN3100AA00K Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 540 |
|
$0.4390 / $0.8350 | Buy Now |
DISTI #
399-9683-ND
|
DigiKey | CAP FILM 0.1UF 10% 1KVDC RADIAL Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
554 In Stock |
|
$0.3663 / $1.0700 | Buy Now |
DISTI #
75QN3100AA00K
|
Avnet Americas | Power Film Capacitor, 0.1 uF, 250 V, 1 kV, ± 10%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: 75QN3100AA00K) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4185 / $0.4883 | Buy Now |
DISTI #
80-R75QN3100AA00K
|
Mouser Electronics | Film Capacitors 1k V 0.1 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 RoHS: Compliant | 101 |
|
$0.4230 / $1.0800 | Buy Now |
DISTI #
R75QN3100AA00K
|
TTI | Film Capacitors 1k V 0.1 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 2700 In Stock |
|
$0.4210 / $0.6440 | Buy Now |
DISTI #
75QN3100AA00K
|
Avnet Americas | Power Film Capacitor, 0.1 uF, 250 V, 1 kV, ± 10%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: 75QN3100AA00K) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4185 / $0.4883 | Buy Now |
DISTI #
R75QN3100AA00K
|
Avnet Abacus | Power Film Capacitor, 0.1 uF, 250 V, 1 kV, � 10%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R75QN3100AA00K) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 7 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4071486
|
element14 Asia-Pacific | CAP, FILM, PP, 0.1UF, 1KVDC, TH RoHS: Compliant Min Qty: 10 Container: Each | 540 |
|
$0.4475 / $0.8493 | Buy Now |
DISTI #
4071486
|
Farnell | CAP, FILM, PP, 0.1UF, 1KVDC, TH RoHS: Compliant Min Qty: 10 Lead time: 27 Weeks, 1 Days Container: Each | 540 |
|
$0.4142 / $0.8722 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75QN3100AA00K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75QN3100AA00K
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 0.1uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |