-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.15uF,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC2308
|
Newark | 0,15 U00 Vdv |Kemet R75QN3150AA00K Min Qty: 396 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5030 / $0.7240 | Buy Now |
DISTI #
399-R75QN3150AA00K-ND
|
DigiKey | CAP FILM 0.15UF 10% 1KVDC RADIAL Min Qty: 396 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7201 | Buy Now |
DISTI #
80-R75QN3150AA00K
|
Mouser Electronics | Film Capacitors 1k V 0.15 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.7210 / $1.3700 | Order Now |
DISTI #
R75QN3150AA00K
|
TME | Capacitor: polypropylene, R75, 150nF, 26.5x10x18.5mm, THT, ±10% Min Qty: 2 | 67 |
|
$0.3860 / $0.7280 | Buy Now |
DISTI #
R75QN3150AA00K
|
Avnet Abacus | Power Film Capacitor, 0.15 uF, 250 V, 1 kV, � 10%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R75QN3150AA00K) RoHS: Compliant Min Qty: 396 Package Multiple: 396 Lead time: 7 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75QN3150AA00K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75QN3150AA00K
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.15uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 18.5 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |