Part Details for R75QN35605000J by KEMET Corporation
Overview of R75QN35605000J by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for R75QN35605000J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ7738
|
Newark | Cap, 0.56Uf, 1Kv, Film, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.56Μf, Capacitance Tolerance:± 5%, Typical Applications:High Frequency, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet R75QN35605000J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 120 |
|
$0.7510 / $1.9700 | Buy Now |
DISTI #
399-R75QN35605000J-ND
|
DigiKey | CAP FILM 0.56UF 5% 1KVDC RADIAL Min Qty: 1 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6876 / $1.3300 | Buy Now |
DISTI #
80-R75QN35605000J
|
Mouser Electronics | Film Capacitors 1k V 0.56 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 RoHS: Compliant | 445 |
|
$0.7220 / $1.8900 | Buy Now |
|
Onlinecomponents.com |
120 Partner Stock |
|
$0.9750 / $1.3920 | Buy Now | |
DISTI #
R75QN35605000J
|
TME | Capacitor: polypropylene, R75, 0.56uF, 26.5x29.5x14.5mm, THT, ±5% Min Qty: 1 | 14 |
|
$0.7100 / $1.3400 | Buy Now |
DISTI #
3584346
|
element14 Asia-Pacific | CAP, AEC-Q200, 0.56UF, 1KV, FILM, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.7463 / $1.9952 | Buy Now |
DISTI #
3584346
|
Farnell | CAP, AEC-Q200, 0.56UF, 1KV, FILM, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 1 Days Container: Each | 0 |
|
$0.7091 / $2.1462 | Buy Now |
Part Details for R75QN35605000J
R75QN35605000J CAD Models
R75QN35605000J Part Data Attributes:
|
R75QN35605000J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75QN35605000J
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.56 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 29.5 mm | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 14.5 mm |