-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC2355
|
Newark | 0.33µf 100V |Kemet R75QR3330AA00K RoHS: Not Compliant Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7740 / $1.1200 | Buy Now |
DISTI #
399-R75QR3330AA00K-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 1 Lead time: 23 Weeks Container: Tray |
480 In Stock |
|
$0.7208 / $1.8900 | Buy Now |
DISTI #
80-R75QR3330AA00K
|
Mouser Electronics | Film Capacitors 1000V 0.33uF 10% LS=27.5mm RoHS: Compliant | 1453 |
|
$0.6930 / $1.8900 | Buy Now |
DISTI #
R75QR3330AA00K
|
Avnet Abacus | Power Film Capacitor, 0.33 uF, 250 V, 1 kV, � 10%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R75QR3330AA00K) RoHS: Compliant Min Qty: 1440 Package Multiple: 480 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75QR3330AA00K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75QR3330AA00K
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 22 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |
This table gives cross-reference parts and alternative options found for R75QR3330AA00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75QR3330AA00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75QR3330JH00K | Film Capacitor, | KEMET Corporation | R75QR3330AA00K vs R75QR3330JH00K |
R75QR3330JE00K | Film Capacitor, | KEMET Corporation | R75QR3330AA00K vs R75QR3330JE00K |
R75QR33305000K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.33uF, | KEMET Corporation | R75QR3330AA00K vs R75QR33305000K |
75QR3330JE00K | Film Capacitor, | KEMET Corporation | R75QR3330AA00K vs 75QR3330JE00K |
75QR33305000K | Film Capacitor, | KEMET Corporation | R75QR3330AA00K vs 75QR33305000K |
R75QR3330CK00K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.33uF, | KEMET Corporation | R75QR3330AA00K vs R75QR3330CK00K |
75QR33304000K | Film Capacitor, | KEMET Corporation | R75QR3330AA00K vs 75QR33304000K |
75QR3330JB00K | Film Capacitor, | KEMET Corporation | R75QR3330AA00K vs 75QR3330JB00K |
75QR3330JH00K | Film Capacitor, | KEMET Corporation | R75QR3330AA00K vs 75QR3330JH00K |
R75QR3330JB00K | Film Capacitor, | KEMET Corporation | R75QR3330AA00K vs R75QR3330JB00K |