Capacitors
R75QR36804000J
KEMET Corporation
Description: Film Capacitor, Polypropylene, 1000V, 0.68uF

Overview of R75QR36804000J by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing

Price & Stock for R75QR36804000J by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 58Y5356
Newark Capacitor, Film, Pp, 0.68Uf, 1Kv, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.68µf, Capacitance Tolerance:± 5%, Typical Applications:High Frequency, Voltage(Ac):250V Rohs Compliant: Yes |Kemet R75QR36804000J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 41
  • 1 $0.8760
  • 10 $0.8760
  • 25 $0.8760
  • 50 $0.8760
  • 100 $0.8760
  • 500 $0.8760
  • 1,000 $0.8760
$0.8760 Buy Now
DISTI # 2266-R75QR36804000J-ND
DigiKey CAP FILM 0.68UF 5% 1KVDC RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Bulk MARKETPLACE PRODUCT 104
In Stock
  • 20 $3.7300
$3.7300 Buy Now
DISTI # 399-12835-ND
DigiKey CAP FILM 0.68UF 5% 1KVDC RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Tray Temporarily Out of Stock
  • 1 $4.8200
  • 10 $3.2420
  • 40 $2.6757
  • 80 $2.4636
  • 440 $2.0844
  • 945 $1.9638
  • 2,400 $1.8469
  • 4,900 $1.7753
$1.7753 / $4.8200 Buy Now
DISTI # 80-R75QR36804000J
Mouser Electronics Film Capacitors 1000V 0.68uF 5% LS=27.5mm RoHS: Compliant 313
  • 1 $4.4500
  • 10 $3.2200
  • 50 $2.9600
  • 100 $2.5100
  • 512 $1.9600
  • 2,048 $1.7700
$1.7700 / $4.4500 Buy Now
Onlinecomponents.com   RoHS: Compliant 104 Partner Stock
  • 20 $3.5400
  • 150 $2.9700
  • 250 $2.8100
  • 384 $2.4900
$2.4900 / $3.5400 Buy Now
DISTI # R75QR36804000J
TME Capacitor: polypropylene, R75, 680nF, 32x18x33mm, THT, ±5%, 27.5mm Min Qty: 128 0
  • 128 $3.1500
$3.1500 RFQ
DISTI # R75QR36804000J
Avnet Abacus (Alt: R75QR36804000J) RoHS: Compliant Min Qty: 384 Package Multiple: 128 Lead time: 53 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for R75QR36804000J by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R75QR36804000J by KEMET Corporation

R75QR36804000J
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Capacitance
0.68 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
33 mm
JESD-609 Code
e3
Length
32 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TRAY
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
1000 V
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
27.5 mm
Terminal Shape
WIRE
Width
18 mm
Want to compare parts?
  1. R75QR36804000J
    KEMET Corporation
    Film Capacitor, Polypropylene, 1000V, 0.68uF
    VS

Alternate Parts for R75QR36804000J

This table gives cross-reference parts and alternative options found for R75QR36804000J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75QR36804000J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R75QR3680JB00J Film Capacitor, KEMET Corporation R75QR36804000J vs R75QR3680JB00J
75QR36804000J Film Capacitor, KEMET Corporation R75QR36804000J vs 75QR36804000J
R75QR3680JE00J Film Capacitor, KEMET Corporation R75QR36804000J vs R75QR3680JE00J
75QR3680JH00J Film Capacitor, KEMET Corporation R75QR36804000J vs 75QR3680JH00J
75QR36805000J Film Capacitor, KEMET Corporation R75QR36804000J vs 75QR36805000J
75QR3680AA00J Film Capacitor, KEMET Corporation R75QR36804000J vs 75QR3680AA00J
R75QR3680AA00J Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.68uF, KEMET Corporation R75QR36804000J vs R75QR3680AA00J
75QR3680JB00J Film Capacitor, KEMET Corporation R75QR36804000J vs 75QR3680JB00J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R75QR36804000J by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R75QR36804000J by KEMET Corporation

Select Manufacturer
Which Manufacturer of R75QR36804000J would you like to use for your alert(s)?
  • Please alert me when R75QR36804000J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R75QR36804000J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R75QR36804000J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R75QR36804000J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R75QR36804000J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R75QR36804000J by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: