-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH1088
|
Newark | Cap, Aec-Q200, 3.3Uf, 1Kv, Film, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:3.3µf, Capacitance Tolerance:± 5%, Typical Applications:High Frequency, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet R75QW433050H0J RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9900 / $6.3900 | Buy Now |
DISTI #
399-R75QW433050H0J-ND
|
DigiKey | CAP FILM 3.3UF 5% 1KVDC RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Tray |
94 In Stock |
|
$4.8987 / $8.6400 | Buy Now |
DISTI #
80-R75QW433050H0J
|
Mouser Electronics | Film Capacitors 1k V 3.3 uF 125C 5% 2 Pin LS=37.5 mm AEC-Q200 RoHS: Compliant | 130 |
|
$4.8900 / $8.6400 | Buy Now |
DISTI #
R75QW433050H0J
|
TTI | Film Capacitors 1k V 3.3 uF 125C 5% 2 Pin LS=37.5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 180 Package Multiple: 60 Container: Tray | Americas - 0 |
|
$4.8400 / $5.7700 | Buy Now |
DISTI #
R75QW433050H0J
|
TME | Capacitor: polypropylene, R75, 3.3uF, 41.5x30x45mm, THT, ±5% Min Qty: 60 | 0 |
|
$7.0200 | RFQ |
DISTI #
R75QW433050H0J
|
Avnet Abacus | (Alt: R75QW433050H0J) RoHS: Compliant Min Qty: 180 Package Multiple: 60 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75QW433050H0J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75QW433050H0J
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 3.3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 7.2 mΩ | |
Height | 45 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 13130 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 30 mm |