-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1250V, 0.1uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC2463
|
Newark | 0,1 Uf 250V |Kemet R75RN3100AA30J Min Qty: 396 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7750 / $1.1200 | Buy Now |
DISTI #
399-R75RN3100AA30J-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 396 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$0.9992 | Buy Now |
DISTI #
80-R75RN3100AA30J
|
Mouser Electronics | Film Capacitors 1.25k V 0.1 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 RoHS: Compliant | 0 |
|
$1.0000 / $1.8700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
5148 Partner Stock |
|
$0.7490 / $0.8130 | Buy Now |
DISTI #
R75RN3100AA30J
|
TTI | Film Capacitors 1.25k V 0.1 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 396 Package Multiple: 396 Container: Bulk | Americas - 0 |
|
$0.8200 | Buy Now |
DISTI #
R75RN3100AA30J
|
Avnet Abacus | Power Film Capacitor, 0.1 uF, 600 V, 1.25 kV, � 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R75RN3100AA30J) RoHS: Compliant Min Qty: 396 Package Multiple: 396 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75RN3100AA30J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75RN3100AA30J
KEMET Corporation
Film Capacitor, Polypropylene, 1250V, 0.1uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 18.5 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |