-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.1uF,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC2464
|
Newark | 0,1 Uf 250V |Kemet R75RN3100AA30K RoHS: Not Compliant Min Qty: 396 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7520 / $1.0900 | Buy Now |
DISTI #
399-R75RN3100AA30K-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 1 Lead time: 23 Weeks Container: Box |
642 In Stock |
|
$0.6869 / $1.8300 | Buy Now |
DISTI #
80-R75RN3100AA30K
|
Mouser Electronics | Film Capacitors 1.25k V 0.1 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 RoHS: Compliant | 389 |
|
$0.6730 / $1.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
396 Partner Stock |
|
$0.9490 / $1.3540 | Buy Now |
DISTI #
66422992
|
Verical | Cap Film 0.1uF 1250V PP 10%( 26.5 X 10 X 18.5mm) Radial Plastic Rectangular Can 22.5mm 0.0111 Ohm 105°C Automotive AEC-Q200 Bag RoHS: Compliant Min Qty: 47 Package Multiple: 1 | Americas - 396 |
|
$0.9400 / $1.3400 | Buy Now |
DISTI #
R75RN3100AA30K
|
Avnet Abacus | Power Film Capacitor, 0.1 uF, 600 V, 1.25 kV, � 10%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R75RN3100AA30K) RoHS: Compliant Min Qty: 396 Package Multiple: 396 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75RN3100AA30K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75RN3100AA30K
KEMET Corporation
Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.1uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 18.5 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for R75RN3100AA30K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75RN3100AA30K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75RN3100JH30K | Film Capacitor, | KEMET Corporation | R75RN3100AA30K vs 75RN3100JH30K |
75RN31004030K | Film Capacitor, | KEMET Corporation | R75RN3100AA30K vs 75RN31004030K |
75RN3100AA30K | Film Capacitor, | KEMET Corporation | R75RN3100AA30K vs 75RN3100AA30K |
75RN3100JB30K | Film Capacitor, | KEMET Corporation | R75RN3100AA30K vs 75RN3100JB30K |
75RN3100CK30K | Film Capacitor, | KEMET Corporation | R75RN3100AA30K vs 75RN3100CK30K |
R75RN3100DQ30K | Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75RN3100AA30K vs R75RN3100DQ30K |
R75RN3100GY30K | Film Capacitor, | KEMET Corporation | R75RN3100AA30K vs R75RN3100GY30K |
75RN3100JM30K | Film Capacitor, | KEMET Corporation | R75RN3100AA30K vs 75RN3100JM30K |
R75RN3100JH30K | Film Capacitor, | KEMET Corporation | R75RN3100AA30K vs R75RN3100JH30K |
R75RN3100JM30K | Film Capacitor, | KEMET Corporation | R75RN3100AA30K vs R75RN3100JM30K |