-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1250V, 0.12uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC2467
|
Newark | 0,12 U 1250V |Kemet R75RN3120AA30K Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8650 / $1.2300 | Buy Now |
DISTI #
399-R75RN3120AA30K-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 360 Lead time: 25 Weeks Container: Box | Temporarily Out of Stock |
|
$1.1475 | Buy Now |
DISTI #
R75RN3120AA30K
|
Avnet Americas | Cap Film 0.12uF 1250V PP 10% (26.5 X 11 X 20mm) Radial 22.5mm 105°C Bulk - Boxed Product (Development Kits) (Alt: R75RN3120AA30K) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 30 Weeks, 0 Days Container: Box | 0 |
|
$0.9468 / $1.1362 | Buy Now |
DISTI #
R75RN3120AA30K
|
Avnet Americas | Cap Film 0.12uF 1250V PP 10% (26.5 X 11 X 20mm) Radial 22.5mm 105°C Bulk - Boxed Product (Development Kits) (Alt: R75RN3120AA30K) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 30 Weeks, 0 Days Container: Box | 0 |
|
$0.9468 / $1.1362 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75RN3120AA30K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75RN3120AA30K
KEMET Corporation
Film Capacitor, Polypropylene, 1250V, 0.12uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.12 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 20 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |