-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH5041
|
Newark | Cap, Aec-Q200, 0.39Uf, 1.25Kv, Film Rohs Compliant: Yes |Kemet R75RR339050H4J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.8100 / $5.1700 | Buy Now |
DISTI #
82AH1101
|
Newark | Cap, Aec-Q200, 0.39Uf, 1.25Kv, Film, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.39µf, Capacitance Tolerance:± 5%, Typical Applications:High Frequency, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet R75RR339050H4J RoHS: Compliant Min Qty: 128 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0800 / $2.7800 | Buy Now |
DISTI #
399-R75RR339050H4J-ND
|
DigiKey | CAP FILM 0.39UF 5% 1.25KVDC RAD Min Qty: 1 Lead time: 23 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.9676 / $5.2500 | Buy Now |
DISTI #
80-R75RR339050H4J
|
Mouser Electronics | Film Capacitors 1.2k V 0.39 uF 125C 5% 2 Pin LS=27.5 mm AEC-Q200 RoHS: Compliant | 0 |
|
$2.1800 / $5.2500 | Order Now |
DISTI #
R75RR339050H4J
|
TME | Capacitor: polypropylene, R75, 390nF, 32x18x33mm, THT, ±5%, 27.5mm Min Qty: 128 | 0 |
|
$2.8500 | RFQ |
DISTI #
R75RR339050H4J
|
Avnet Abacus | (Alt: R75RR339050H4J) RoHS: Compliant Min Qty: 384 Package Multiple: 128 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75RR339050H4J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75RR339050H4J
KEMET Corporation
Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.39 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 8.2 mΩ | |
Height | 33 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1250 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 10330 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 18 mm |