-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, -200+/-100ppm/Cel TC, 0.22uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ7746
|
Newark | Cap, 0.22Uf, 1.25Kv, Film, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.22Μf, Capacitance Tolerance:± 5%, Typical Applications:High Frequency, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet R75RW32205030J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 294 |
|
$1.2100 | Buy Now |
DISTI #
399-R75RW32205030J-ND
|
DigiKey | CAP FILM 0.22UF 5% 1.25KVDC RAD Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
247 In Stock |
|
$1.3217 / $3.2100 | Buy Now |
DISTI #
80-R75RW32205030J
|
Mouser Electronics | Film Capacitors 1.25k V 0.22 uF 105C 5% 2 Pin LS=37.5 mm AEC-Q200 RoHS: Compliant | 75 |
|
$1.6600 / $3.2500 | Buy Now |
|
Onlinecomponents.com |
252 Partner Stock |
|
$1.8400 / $2.6100 | Buy Now | |
DISTI #
R75RW32205030J
|
TTI | Film Capacitors 1.25k V 0.22 uF 105C 5% 2 Pin LS=37.5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 756 Package Multiple: 252 Container: Tray | Americas - 0 |
|
$1.3200 / $1.5800 | Buy Now |
DISTI #
R75RW32205030J
|
TME | Capacitor: polypropylene, R75, 0.22uF, 41.5x22x11mm, THT, ±5% Min Qty: 1 | 0 |
|
$1.3300 / $2.2200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75RW32205030J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75RW32205030J
KEMET Corporation
Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, -200+/-100ppm/Cel TC, 0.22uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 22 mm | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tray | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1250 V | |
Surface Mount | NO | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
This table gives cross-reference parts and alternative options found for R75RW32205030J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75RW32205030J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNMPR032207BD2JS00 | Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | Wima | R75RW32205030J vs SNMPR032207BD2JS00 |
SNMPR032207BB8JS00 | Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | Wima | R75RW32205030J vs SNMPR032207BB8JS00 |