-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.82uF,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC2500
|
Newark | 3800Pf 1250V |Kemet R75RW3820AA40J Min Qty: 192 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3200 / $4.8800 | Buy Now |
DISTI #
399-R75RW3820AA40J-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 576 Lead time: 25 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.5744 | Buy Now |
DISTI #
80-75RW3820AA40J
|
Mouser Electronics | Film Capacitors 0.82 uF 5% 600 VAC 1.25 kVDC RoHS: Compliant | 0 |
|
$4.5800 | Order Now |
DISTI #
2935695
|
Farnell | CAP, 0.82UF, 1.25KV, FILM, RADIAL RoHS: Compliant Min Qty: 576 Lead time: 12 Weeks, 1 Days Container: Each | 0 |
|
$4.5974 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75RW3820AA40J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75RW3820AA40J
KEMET Corporation
Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.82uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.82 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 32 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tray | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 19 mm |