Part Details for R75TI1470AA30J by KEMET Corporation
Overview of R75TI1470AA30J by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R75TI1470AA30J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R75TI1470AA30J
|
Avnet Abacus | Power Film Capacitor, 4700 pF, 650 V, 1.6 kV, � 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R75TI1470AA30J) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for R75TI1470AA30J
R75TI1470AA30J CAD Models
R75TI1470AA30J Part Data Attributes
|
R75TI1470AA30J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75TI1470AA30J
KEMET Corporation
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, 7116, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for R75TI1470AA30J
This table gives cross-reference parts and alternative options found for R75TI1470AA30J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75TI1470AA30J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F462BB472J1K6ALR0L | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, 7116, RADIAL LEADED | KEMET Corporation | R75TI1470AA30J vs F462BB472J1K6ALR0L |
75TI1470AA30J | Film Capacitor, | KEMET Corporation | R75TI1470AA30J vs 75TI1470AA30J |
75TI1470CK30J | Film Capacitor, | KEMET Corporation | R75TI1470AA30J vs 75TI1470CK30J |
R75TI1470JA30J | Film Capacitor, | KEMET Corporation | R75TI1470AA30J vs R75TI1470JA30J |
F462BB472J1K6L | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, 7116, RADIAL LEADED | KEMET Corporation | R75TI1470AA30J vs F462BB472J1K6L |
F462BB472J1K6P | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, 7116, RADIAL LEADED | KEMET Corporation | R75TI1470AA30J vs F462BB472J1K6P |
F462BB472J1K6ZL32K | Film Capacitor, | KEMET Corporation | R75TI1470AA30J vs F462BB472J1K6ZL32K |
R75TI1470JM30J | Film Capacitor, | KEMET Corporation | R75TI1470AA30J vs R75TI1470JM30J |
75TI1470JA30J | Film Capacitor, | KEMET Corporation | R75TI1470AA30J vs 75TI1470JA30J |
R745I14704030J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0047uF, 7116, | KEMET Corporation | R75TI1470AA30J vs R745I14704030J |