-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.033uF,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC2572
|
Newark | 0,033U 600V |Kemet R75TN2330AA30K RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4060 / $0.5030 | Buy Now |
DISTI #
399-R75TN2330AA30K-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 700 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5079 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75TN2330AA30K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75TN2330AA30K
KEMET Corporation
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.033uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16 mm | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for R75TN2330AA30K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75TN2330AA30K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75TN2330AA30K | Film Capacitor, | KEMET Corporation | R75TN2330AA30K vs 75TN2330AA30K |
R75TN2330JB30K | Film Capacitor, | KEMET Corporation | R75TN2330AA30K vs R75TN2330JB30K |
75TN2330JM30K | Film Capacitor, | KEMET Corporation | R75TN2330AA30K vs 75TN2330JM30K |
745N2330DQ00K | Film Capacitor, | KEMET Corporation | R75TN2330AA30K vs 745N2330DQ00K |
745N2330AA00K | Film Capacitor, | KEMET Corporation | R75TN2330AA30K vs 745N2330AA00K |
745N23304000K | Film Capacitor, | KEMET Corporation | R75TN2330AA30K vs 745N23304000K |
745N2330CK00K | Film Capacitor, | KEMET Corporation | R75TN2330AA30K vs 745N2330CK00K |
745N2330JM00K | Film Capacitor, | KEMET Corporation | R75TN2330AA30K vs 745N2330JM00K |
R75TN23304030K | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.033uF, | KEMET Corporation | R75TN2330AA30K vs R75TN23304030K |
75TN2330GY30K | Film Capacitor, | KEMET Corporation | R75TN2330AA30K vs 75TN2330GY30K |