R75TN239050H3J
KEMET Corporation
Description: Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED

Overview of R75TN239050H3J by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for R75TN239050H3J by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 82AH5052
Newark Cap, Aec-Q200, 0.039Uf, 1.6Kv, Film Rohs Compliant: Yes |Kemet R75TN239050H3J RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk 160
  • 10 $0.6660
  • 25 $0.6280
  • 50 $0.5920
  • 100 $0.5540
  • 500 $0.4650
  • 1,000 $0.4090
  • 2,500 $0.3700
$0.3700 / $0.6660 Buy Now
DISTI # 399-R75TN239050H3J-ND
DigiKey CAP FILM 0.039UF 5% 1.6KVDC RAD Min Qty: 1 Lead time: 23 Weeks Container: Bulk 92
In Stock
  • 1 $0.9100
  • 10 $0.6610
  • 50 $0.5778
  • 100 $0.4708
  • 500 $0.3852
  • 1,000 $0.3317
  • 2,500 $0.3103
  • 5,000 $0.2943
$0.2943 / $0.9100 Buy Now
DISTI # 80-R75TN239050H3J
Mouser Electronics Film Capacitors 1.6k V 0.039 uF 125C 5% 2 Pin LS=22.5 mm AEC-Q200 RoHS: Compliant 143
  • 1 $0.9100
  • 10 $0.5780
  • 100 $0.4710
  • 500 $0.3850
  • 1,000 $0.3310
  • 2,500 $0.2940
$0.2940 / $0.9100 Buy Now
DISTI # 77369225
Verical Single Metallized Polypropylene Radial Film Capacitor Min Qty: 128 Package Multiple: 1 Americas - 465
  • 129 $0.5432
  • 250 $0.4844
  • 500 $0.4564
$0.4564 / $0.5432 Buy Now
DISTI # R75TN239050H3J
TME Capacitor: polypropylene, R75, 39nF, 26.5x7x16mm, THT, ±5%, 22.5mm Min Qty: 2 465
  • 2 $0.7410
  • 10 $0.5630
  • 100 $0.4600
  • 250 $0.4100
  • 500 $0.3630
$0.3630 / $0.7410 Buy Now
DISTI # R75TN239050H3J
Avnet Abacus (Alt: R75TN239050H3J) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 53 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for R75TN239050H3J by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R75TN239050H3J by KEMET Corporation

R75TN239050H3J
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
Samacsys Manufacturer
KEMET
Capacitance
0.039 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
ESR
20.4 mΩ
Height
16 mm
JESD-609 Code
e3
Length
26.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
BULK
Positive Tolerance
5%
Rated (AC) Voltage (URac)
650 V
Rated (DC) Voltage (URdc)
1600 V
Reference Standard
AEC-Q200
Ripple Current
4890 mA
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
22.5 mm
Terminal Shape
WIRE
Width
7 mm
Want to compare parts?
  1. R75TN239050H3J
    KEMET Corporation
    Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for R75TN239050H3J

This table gives cross-reference parts and alternative options found for R75TN239050H3J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75TN239050H3J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B32643B1393J289 Film Capacitor, TDK Corporation R75TN239050H3J vs B32643B1393J289
75TN239050H3J Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R75TN239050H3J vs 75TN239050H3J
R76TN239050H4J Film Capacitor, KEMET Corporation R75TN239050H3J vs R76TN239050H4J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R75TN239050H3J by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R75TN239050H3J by KEMET Corporation

Select Manufacturer
Which Manufacturer of R75TN239050H3J would you like to use for your alert(s)?
  • Please alert me when R75TN239050H3J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R75TN239050H3J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R75TN239050H3J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R75TN239050H3J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R75TN239050H3J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R75TN239050H3J by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: