-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH5054
|
Newark | Cap, Aec-Q200, 0.082Uf, 1.6Kv, Film Rohs Compliant: Yes |Kemet R75TN282050H3J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 629 |
|
$0.6350 / $1.4600 | Buy Now |
DISTI #
82AH1114
|
Newark | Cap, Aec-Q200, 0.082Uf, 1.6Kv, Film, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.082Μf, Capacitance Tolerance:± 5%, Typical Applications:High Frequency, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet R75TN282050H3J Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4790 / $0.6890 | Buy Now |
DISTI #
399-R75TN282050H3J-ND
|
DigiKey | CAP FILM 0.08UF 5% 1.6KVDC RAD Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
725 In Stock |
|
$0.4625 / $1.3000 | Buy Now |
DISTI #
80-R75TN282050H3J
|
Mouser Electronics | Film Capacitors 1.6k V 0.082 uF 125C 5% 2 Pin LS=22.5 mm AEC-Q200 RoHS: Compliant | 27 |
|
$0.5130 / $1.3100 | Buy Now |
DISTI #
77365816
|
Verical | Polypropylene Pulse/High Frequency Capacitor Min Qty: 81 Package Multiple: 1 | Americas - 132 |
|
$1.0300 | Buy Now |
DISTI #
R75TN282050H3J
|
TME | Capacitor: polypropylene, R75, 82nF, 26.5x11x20mm, THT, ±5%, 22.5mm Min Qty: 1 | 132 |
|
$0.5410 / $1.2390 | Buy Now |
DISTI #
R75TN282050H3J
|
Avnet Abacus | (Alt: R75TN282050H3J) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75TN282050H3J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75TN282050H3J
KEMET Corporation
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.082 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 13.6 mΩ | |
Height | 20 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 6580 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |