-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.1uF,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X9209
|
Newark | Film Capacitor, Aec-Q200 R75 Series, 0.1 F, 5%, Pp (Polypropylene), 1.6 Kv Rohs Compliant: Yes |Kemet R75TN31004030J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5200 / $2.3700 | Buy Now |
DISTI #
399-20912-ND
|
DigiKey | CAP FILM 0.1UF 5% 1.6KVDC RADIAL Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
160 In Stock |
|
$0.9092 / $2.4200 | Buy Now |
DISTI #
80-R75TN31004030J
|
Mouser Electronics | Film Capacitors 1.6k V 0.1 uF 105C 5% LS=22.5 mm AEC-Q200 RoHS: Compliant | 100 |
|
$1.1200 / $2.4400 | Buy Now |
DISTI #
70666573
|
RS | R75 100nF Polypropylene Film Capacitor 650 V ac, 1600 V dc +/-5% | KEMET R75TN31004030J RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9100 / $2.3900 | RFQ |
DISTI #
R75TN31004030J
|
TTI | Film Capacitors 1.6k V 0.1 uF 105C 5% LS=22.5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$0.9100 / $1.4800 | Buy Now |
DISTI #
2446331
|
element14 Asia-Pacific | CAP, 0.1F, 1.6 KV, 5%, PP, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$1.2018 / $2.5731 | Buy Now |
DISTI #
2446331
|
Farnell | CAP, 0.1F, 1.6 KV, 5%, PP, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 1 |
|
$2.7616 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75TN31004030J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75TN31004030J
KEMET Corporation
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.1uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 22 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |