-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH5055
|
Newark | Cap, Aec-Q200, 0.12Uf, 1.6Kv, Film Rohs Compliant: Yes |Kemet R75TN312050H3J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 361 |
|
$0.7420 / $1.8000 | Buy Now |
DISTI #
399-R75TN312050H3J-ND
|
DigiKey | CAP FILM 0.12UF 5% 1.6KVDC RAD Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
53 In Stock |
|
$0.5734 / $1.6100 | Buy Now |
DISTI #
80-R75TN312050H3J
|
Mouser Electronics | Film Capacitors 1.6k V 0.12 uF 125C 5% 2 Pin LS=22.5 mm AEC-Q200 RoHS: Compliant | 492 |
|
$0.5730 / $1.6100 | Buy Now |
DISTI #
78457358
|
Verical | Cap Film 0.12uF 1600V PP 5%( 26.5 X 13 X 22mm) Radial Plastic Rectangular Can 22.5mm 105C Bag Automotive AEC-Q200 Min Qty: 81 Package Multiple: 1 | Americas - 211 |
|
$1.0300 | Buy Now |
DISTI #
R75TN312050H3J
|
TTI | Film Capacitors 1.6k V 0.12 uF 125C 5% 2 Pin LS=22.5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$0.5650 / $0.7010 | Buy Now |
DISTI #
R75TN312050H3J
|
TME | Capacitor: polypropylene, R75, 120nF, 26.5x13x22mm, THT, ±5% Min Qty: 1 | 211 |
|
$0.6180 / $1.5390 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75TN312050H3J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75TN312050H3J
KEMET Corporation
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.12 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 9.3 mΩ | |
Height | 22 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 8290 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |
This table gives cross-reference parts and alternative options found for R75TN312050H3J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75TN312050H3J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75TN312050H3J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75TN312050H3J vs 75TN312050H3J |