There are no models available for this part yet.
Overview of R75UI11005040K by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for R75UI11005040K by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
R75UI11005040K
|
Avnet Abacus | Power Film Capacitor, 1000 pF, 700 V, 2 kV, � 10%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R75UI11005040K) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for R75UI11005040K by KEMET Corporation
Part Data Attributes for R75UI11005040K by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.001 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
10 mm
|
JESD-609 Code
|
e3
|
Length
|
18 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
700 V
|
Rated (DC) Voltage (URdc)
|
2000 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
15 mm
|
Terminal Shape
|
WIRE
|
Width
|
4 mm
|
Alternate Parts for R75UI11005040K
This table gives cross-reference parts and alternative options found for R75UI11005040K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75UI11005040K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F463BB102K2K0Z | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, 7116, RADIAL LEADED | KEMET Corporation | R75UI11005040K vs F463BB102K2K0Z |
75UI1100JB40K | Film Capacitor, | KEMET Corporation | R75UI11005040K vs 75UI1100JB40K |
75UI1100JE40K | Film Capacitor, | KEMET Corporation | R75UI11005040K vs 75UI1100JE40K |
R75UI1100AA40K | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.001uF, 7116, | KEMET Corporation | R75UI11005040K vs R75UI1100AA40K |
R75UI11004040K | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.001uF, 7116, | KEMET Corporation | R75UI11005040K vs R75UI11004040K |
R747I1100GY30K | Film Capacitor, | KEMET Corporation | R75UI11005040K vs R747I1100GY30K |
747I11004030K | Film Capacitor, | KEMET Corporation | R75UI11005040K vs 747I11004030K |
R75UI1100JE40K | Film Capacitor, | KEMET Corporation | R75UI11005040K vs R75UI1100JE40K |
F463BB102K2K0L | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, 7116, RADIAL LEADED | KEMET Corporation | R75UI11005040K vs F463BB102K2K0L |
R75UI1100JM40K | Film Capacitor, | KEMET Corporation | R75UI11005040K vs R75UI1100JM40K |