-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 2000V, 0.0047uF, 7120
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X9210
|
Newark | Capacitor, Film, Pp, 4700Pf, 2Kv, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:4700Pf, Capacitance Tolerance:± 5%, Typical Applications:High Frequency, Voltage(Ac):700V Rohs Compliant: Yes |Kemet R75UI14704030J Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 730 |
|
$0.2690 / $0.5080 | Buy Now |
DISTI #
399-12581-ND
|
DigiKey | CAP FILM 4700PF 5% 2KVDC RADIAL Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
347 In Stock |
|
$0.2018 / $0.5400 | Buy Now |
DISTI #
80-R75UI14704030J
|
Mouser Electronics | Film Capacitors 2000V 0.0047uF 5% LS=37.5mm RoHS: Compliant | 1068 |
|
$0.2110 / $0.7700 | Buy Now |
DISTI #
77353262
|
Verical | Cap Film 0.0047uF 2000V PP 5%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 0.1693 Ohm 105°C Automotive AEC-Q200 Bulk Min Qty: 285 Package Multiple: 5 | Americas - 1245 |
|
$0.2742 / $0.2933 | Buy Now |
DISTI #
R75UI14704030J
|
TME | Capacitor: polypropylene, R75, 4.7nF, 18x5x11mm, THT, ±5%, 15mm Min Qty: 5 | 1245 |
|
$0.1830 / $0.4160 | Buy Now |
DISTI #
2446332
|
element14 Asia-Pacific | CAP, 4700PF, 2 KV, 5%, PP, RADIAL RoHS: Compliant Min Qty: 10 Container: Each | 730 |
|
$0.1993 / $0.4397 | Buy Now |
DISTI #
2446332
|
Farnell | CAP, 4700PF, 2 KV, 5%, PP, RADIAL RoHS: Compliant Min Qty: 10 Lead time: 12 Weeks, 1 Days Container: Each | 730 |
|
$0.1786 / $0.3047 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75UI14704030J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75UI14704030J
KEMET Corporation
Film Capacitor, Polypropylene, 2000V, 0.0047uF, 7120
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for R75UI14704030J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75UI14704030J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1U014704B00JB00 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Wima | R75UI14704030J vs MKP1U014704B00JB00 |
MKP1U014704B00JI00 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Wima | R75UI14704030J vs MKP1U014704B00JI00 |