-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, 3912, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC2887
|
Newark | 0,01 U 250V |Kemet R76ID2100SE30J RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1850 / $0.2030 | Buy Now |
DISTI #
399-R76ID2100SE30J-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 1500 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2183 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76ID2100SE30J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76ID2100SE30J
KEMET Corporation
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, 3912, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 180 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for R76ID2100SE30J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76ID2100SE30J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R76ID2100Z330J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, 3912, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R76ID2100SE30J vs R76ID2100Z330J |
R76ID2100JH30J | Film Capacitor, | KEMET Corporation | R76ID2100SE30J vs R76ID2100JH30J |
76ID2100SE30J | Film Capacitor, Polypropylene, 250V, -200ppm/Cel TC, 0.01uF, 3912 | KEMET Corporation | R76ID2100SE30J vs 76ID2100SE30J |
R76ID2100DQ30J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, 3912, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R76ID2100SE30J vs R76ID2100DQ30J |
76ID2100JH30J | Film Capacitor, | KEMET Corporation | R76ID2100SE30J vs 76ID2100JH30J |
76ID2100JE30J | Film Capacitor, | KEMET Corporation | R76ID2100SE30J vs 76ID2100JE30J |
R76ID2100JA30J | Film Capacitor, | KEMET Corporation | R76ID2100SE30J vs R76ID2100JA30J |
R76ID2100JE30J | Film Capacitor, | KEMET Corporation | R76ID2100SE30J vs R76ID2100JE30J |