Part Details for R76IN3180SE00J by KEMET Corporation
Overview of R76IN3180SE00J by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R76IN3180SE00J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC3174
|
Newark | 0,18 U 250V |Kemet R76IN3180SE00J Min Qty: 805 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4230 / $0.5340 | Buy Now |
DISTI #
R76IN3180SE00J
|
Avnet Abacus | Power Film Capacitor, 0.18 uF, 180 V, 250 V, � 5%, PP, Radial Box - 2 Pin, Through Hole (Alt: R76IN3180SE00J) RoHS: Compliant Min Qty: 805 Package Multiple: 805 Lead time: 5 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |