There are no models available for this part yet.
Overview of R76IR3820SE30K by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for R76IR3820SE30K by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
399-R76IR3820SE30K-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 2448 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.0736 | Buy Now |
CAD Models for R76IR3820SE30K by KEMET Corporation
Part Data Attributes for R76IR3820SE30K by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.82 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
17 mm
|
JESD-609 Code
|
e3
|
Length
|
32 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TRAY
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
180 V
|
Rated (DC) Voltage (URdc)
|
250 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
27.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
9 mm
|
Alternate Parts for R76IR3820SE30K
This table gives cross-reference parts and alternative options found for R76IR3820SE30K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76IR3820SE30K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R76IR3820JB30K | Film Capacitor, | KEMET Corporation | R76IR3820SE30K vs R76IR3820JB30K |
R76IR3820JE30K | Film Capacitor, | KEMET Corporation | R76IR3820SE30K vs R76IR3820JE30K |
R76IR38205030K | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R76IR3820SE30K vs R76IR38205030K |
R76IR3820JH30K | Film Capacitor, | KEMET Corporation | R76IR3820SE30K vs R76IR3820JH30K |
76IR38204030K | Film Capacitor, Polypropylene, 250V, -200ppm/Cel TC, 0.82uF | KEMET Corporation | R76IR3820SE30K vs 76IR38204030K |
76IR3820SE30K | Film Capacitor, Polypropylene, 250V, -200ppm/Cel TC, 0.82uF | KEMET Corporation | R76IR3820SE30K vs 76IR3820SE30K |
R76IR38204030K | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R76IR3820SE30K vs R76IR38204030K |
76IR3820JH30K | Film Capacitor, | KEMET Corporation | R76IR3820SE30K vs 76IR3820JH30K |
76IR38205030K | Film Capacitor, Polypropylene, 250V, -200ppm/Cel TC, 0.82uF | KEMET Corporation | R76IR3820SE30K vs 76IR38205030K |