R76IR415050H3J
KEMET Corporation
Description: Film Capacitor,

Overview of R76IR415050H3J by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Healthcare Entertainment and Gaming

Price & Stock for R76IR415050H3J by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 33AH6582
Newark Cap, Aec-Q200, 1.5Uf, 250V, Film, Radial, Dielectric Type:Double Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:1.5µf, Capacitance Tolerance:± 5%, Typical Applications:High Frequency, Voltage(Ac):180V Rohs Compliant: Yes |Kemet R76IR415050H3J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 864
  • 1 $3.5300
  • 10 $2.4500
  • 25 $2.4500
  • 50 $2.4400
  • 100 $1.8200
  • 500 $1.7300
  • 1,000 $1.6300
  • 2,500 $1.4600
$1.4600 / $3.5300 Buy Now
DISTI # 39AH9125
Newark Cap, Aec-Q200, 1.5Uf, 250V, Film, Radial Rohs Compliant: Yes |Kemet R76IR415050H3J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $3.8400
  • 10 $2.7700
  • 25 $2.7600
  • 50 $2.7500
  • 100 $2.1300
  • 500 $2.0500
  • 1,000 $1.9600
  • 2,500 $1.7600
$1.7600 / $3.8400 Buy Now
DISTI # 399-R76IR415050H3J-ND
DigiKey CAP FILM 1.5UF 5% 250VDC RAD Min Qty: 1 Lead time: 11 Weeks Container: Tray 512
In Stock
  • 1 $3.3900
  • 10 $2.6020
  • 40 $2.3502
  • 288 $1.7490
  • 576 $1.5850
  • 1,152 $1.4757
  • 2,592 $1.4211
  • 5,184 $1.3937
$1.3937 / $3.3900 Buy Now
DISTI # 80-R76IR415050H3J
Mouser Electronics Film Capacitors 250V 1.5uF 5% LS=27.5mm RoHS: Compliant 1375
  • 1 $3.3900
  • 10 $2.3600
  • 50 $2.3500
  • 100 $1.7500
  • 576 $1.5500
  • 1,152 $1.4400
  • 2,016 $1.4000
  • 5,184 $1.3800
$1.3800 / $3.3900 Buy Now
Onlinecomponents.com   RoHS: Compliant 248 Partner Stock
  • 30 $2.3000
  • 200 $1.9900
  • 400 $1.8900
  • 750 $1.8000
  • 864 $1.7100
$1.7100 / $2.3000 Buy Now
DISTI # R76IR415050H3J
TTI Film Capacitors 250V 1.5uF 5% LS=27.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 864 Package Multiple: 288 Container: Tray Americas - 0
  • 864 $1.5300
  • 1,152 $1.4300
  • 2,592 $1.3900
  • 5,184 $1.3600
$1.3600 / $1.5300 Buy Now
DISTI # R76IR415050H3J
TME Capacitor: polypropylene, R76, 1.5uF, 32x13x22mm, THT, ±5%, 27.5mm Min Qty: 1 61
  • 1 $4.8300
  • 10 $3.2300
  • 50 $2.4300
  • 144 $2.1100
  • 288 $1.9200
$1.9200 / $4.8300 Buy Now
DISTI # R76IR415050H3J
Avnet Abacus (Alt: R76IR415050H3J) RoHS: Compliant Min Qty: 864 Package Multiple: 288 Lead time: 36 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for R76IR415050H3J by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R76IR415050H3J by KEMET Corporation

R76IR415050H3J
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Additional Feature
ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 100CEL
Capacitance
1.5 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
ESR
4.2 mΩ
Height
22 mm
JESD-609 Code
e3
Length
32 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TRAY
Positive Tolerance
5%
Rated (AC) Voltage (URac)
180 V
Rated (DC) Voltage (URdc)
250 V
Reference Standard
AEC-Q200
Ripple Current
11200 mA
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
27.5 mm
Terminal Shape
WIRE
Width
13 mm
Want to compare parts?
  1. R76IR415050H3J
    KEMET Corporation
    Film Capacitor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R76IR415050H3J by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R76IR415050H3J by KEMET Corporation

Select Manufacturer
Which Manufacturer of R76IR415050H3J would you like to use for your alert(s)?
  • Please alert me when R76IR415050H3J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R76IR415050H3J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R76IR415050H3J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R76IR415050H3J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R76IR415050H3J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R76IR415050H3J by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: