-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC3724
|
Newark | 3100Pf 400V |Kemet R76MN3120DQ30J RoHS: Not Compliant Min Qty: 464 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4450 / $0.6400 | Buy Now |
DISTI #
399-R76MN3120DQ30JTB-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 928 Lead time: 11 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.5094 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76MN3120DQ30J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76MN3120DQ30J
KEMET Corporation
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.12 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for R76MN3120DQ30J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76MN3120DQ30J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76MN3120JA30J | Film Capacitor, | KEMET Corporation | R76MN3120DQ30J vs 76MN3120JA30J |
76MN3120JH30J | Film Capacitor, | KEMET Corporation | R76MN3120DQ30J vs 76MN3120JH30J |
R76MN3120JM30J | Film Capacitor, | KEMET Corporation | R76MN3120DQ30J vs R76MN3120JM30J |
R76MN3120JH30J | Film Capacitor, | KEMET Corporation | R76MN3120DQ30J vs R76MN3120JH30J |
R76MN3120SE30J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R76MN3120DQ30J vs R76MN3120SE30J |
R76MN3120CK30J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R76MN3120DQ30J vs R76MN3120CK30J |
R76MN31205030J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R76MN3120DQ30J vs R76MN31205030J |
R76MN3120JE30J | Film Capacitor, | KEMET Corporation | R76MN3120DQ30J vs R76MN3120JE30J |
R76MN3120GY30J | Film Capacitor, | KEMET Corporation | R76MN3120DQ30J vs R76MN3120GY30J |
76MN31204030J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.12uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76MN3120DQ30J vs 76MN31204030J |