-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC3735
|
Newark | 0,15 U 400Vv |Kemet R76MN3150JH30K RoHS: Not Compliant Min Qty: 805 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3350 / $0.4160 | Buy Now |
DISTI #
399-R76MN3150JH30K-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 805 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4073 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76MN3150JH30K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76MN3150JH30K
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for R76MN3150JH30K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76MN3150JH30K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76MN3150DQ30K | Film Capacitor, Polypropylene, 400V, -200ppm/Cel TC, 0.15uF | KEMET Corporation | R76MN3150JH30K vs 76MN3150DQ30K |
76MN31505030K | Film Capacitor, Polypropylene, 400V, -200ppm/Cel TC, 0.15uF | KEMET Corporation | R76MN3150JH30K vs 76MN31505030K |
B32653A4154K189 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | R76MN3150JH30K vs B32653A4154K189 |
76MN3150SE30K | Film Capacitor, Polypropylene, 400V, -200ppm/Cel TC, 0.15uF | KEMET Corporation | R76MN3150JH30K vs 76MN3150SE30K |
R76MN3150JA30K | Film Capacitor, | KEMET Corporation | R76MN3150JH30K vs R76MN3150JA30K |
R76MN3150JB30K | Film Capacitor, | KEMET Corporation | R76MN3150JH30K vs R76MN3150JB30K |
B32653A4154K000 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | R76MN3150JH30K vs B32653A4154K000 |
R76MN3150CK30K | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R76MN3150JH30K vs R76MN3150CK30K |
76MN3150JE30K | Film Capacitor, | KEMET Corporation | R76MN3150JH30K vs 76MN3150JE30K |
76MN3150CK30K | Film Capacitor, Polypropylene, 400V, -200ppm/Cel TC, 0.15uF | KEMET Corporation | R76MN3150JH30K vs 76MN3150CK30K |