-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC3759
|
Newark | 3200Pf 400V |Kemet R76MN32204030J Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6960 / $0.8790 | Buy Now |
DISTI #
399-12589-ND
|
DigiKey | CAP FILM 0.22UF 5% 400VDC RADIAL Min Qty: 1 Lead time: 42 Weeks Container: Bulk |
77 In Stock |
|
$0.6170 / $1.3300 | Buy Now |
DISTI #
80-R76MN32204030J
|
Mouser Electronics | Film Capacitors 400V 0.22 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 RoHS: Compliant | 4082 |
|
$0.6170 / $1.3300 | Buy Now |
DISTI #
R76MN32204030J
|
TME | Capacitor: polypropylene, R76, 220nF, 26.5x7x16mm, THT, ±5%, 22.5mm Min Qty: 1 | 0 |
|
$0.6250 / $1.7940 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76MN32204030J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76MN32204030J
KEMET Corporation
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |